STMicroelectronics ST N-Channel MOSFET, 30 A, 600 V Depletion, 3-Pin TO-220 STF36N60M6
- RS Stock No.:
- 202-5513
- Mfr. Part No.:
- STF36N60M6
- Manufacturer:
- STMicroelectronics
Add 20 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.54
(exc. VAT)
€16.66
(inc. VAT)
- 66 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 02 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.77 | €13.54 | - |
| 20 - 48 | €6.17 | €12.34 | €12.00 |
| 50 + | €5.135 | €10.27 | €81.75 |
*price indicative
- RS Stock No.:
- 202-5513
- Mfr. Part No.:
- STF36N60M6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | ST | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.085Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 44.3nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 30.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series ST | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.085Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 44.3nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 30.6mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF36N60M6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF22N60M6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-220FP STP33N60DM6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-247 STWA65N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-263 STB33N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
