STMicroelectronics ST N-Channel MOSFET, 62 A, 600 V Depletion, 4-Pin TO-247
- RS Stock No.:
- 202-5544
- Mfr. Part No.:
- STW70N60DM6-4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5544
- Mfr. Part No.:
- STW70N60DM6-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | ST | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 390W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Height | 41.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series ST | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 390W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Height 41.2mm | ||
Automotive Standard No | ||
The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW70N60DM6-4
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW48N60M6-4
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6-4
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
