STMicroelectronics ST N-Channel MOSFET, 68 A, 650 V Depletion, 3-Pin TO-247 STW70N65DM6

Subtotal (1 unit)*

€12.05

(exc. VAT)

€14.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12.05

*price indicative

Packaging Options:
RS Stock No.:
202-5547
Mfr. Part No.:
STW70N65DM6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

68A

Maximum Drain Source Voltage Vds

650V

Series

ST

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.036Ω

Channel Mode

Depletion

Typical Gate Charge Qg @ Vgs

125nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

450W

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

5.1mm

Standards/Approvals

No

Length

15.9mm

Height

41.2mm

Automotive Standard

No

The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.

100% avalanche tested

Zener-protected

Related links