onsemi NTN Type P-Channel MOSFET, 127 mA, 20 V Depletion, 3-Pin XDFN
- RS Stock No.:
- 202-5715
- Mfr. Part No.:
- NTNS2K1P021ZTCG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5715
- Mfr. Part No.:
- NTNS2K1P021ZTCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 127mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | XDFN | |
| Series | NTN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 125mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -20V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 720μm | |
| Length | 210μm | |
| Width | 430μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 127mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type XDFN | ||
Series NTN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 125mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -20V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Height 720μm | ||
Length 210μm | ||
Width 430μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor Power single N-Channel Power MOSFET runs with -127 Milliampere and -20 Volts. It can be used in Small Signal Load Switch, high Speed Interfacing, Level Shift applications.
Pb free
RoHS compliant
Halogen free
Low profile ultra small package
Related links
- onsemi NTN Type P-Channel MOSFET 20 V Depletion, 3-Pin XDFN NTNS2K1P021ZTCG
- ROHM RV7C040BC Type P-Channel MOSFET -20 V Depletion, 4-Pin DFN1212-3 RV7C040BCTCR1
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN NTTFS008P03P8Z
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- onsemi NTZS3151P Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 NTZS3151PT1G
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
