onsemi NTN Type P-Channel MOSFET, 127 mA, 20 V Depletion, 3-Pin XDFN NTNS2K1P021ZTCG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-5716
Mfr. Part No.:
NTNS2K1P021ZTCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

127mA

Maximum Drain Source Voltage Vds

20V

Series

NTN

Package Type

XDFN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-20V

Maximum Power Dissipation Pd

125mW

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

430μm

Length

210μm

Height

720μm

Automotive Standard

No

The ON Semiconductor Power single N-Channel Power MOSFET runs with -127 Milliampere and -20 Volts. It can be used in Small Signal Load Switch, high Speed Interfacing, Level Shift applications.

Pb free

RoHS compliant

Halogen free

Low profile ultra small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy