STMicroelectronics SCTWA35N65G2V-4 N-Channel MOSFET, 45 A, 650 V Enhancement, 4-Pin Hip-247 SCTWA35N65G2V-4
- RS Stock No.:
- 233-0473
- Mfr. Part No.:
- SCTWA35N65G2V-4
- Manufacturer:
- STMicroelectronics
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€12.91
(exc. VAT)
€15.88
(inc. VAT)
- 236 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.91 | - |
| 10 - 99 | €12.20 | €7.10 |
| 100 + | €12.06 | €85.00 |
*price indicative
- RS Stock No.:
- 233-0473
- Mfr. Part No.:
- SCTWA35N65G2V-4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCTWA35N65G2V-4 | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 240W | |
| Forward Voltage Vf | 3.3V | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Operating Temperature | 200°C | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Length | 20.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCTWA35N65G2V-4 | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 240W | ||
Forward Voltage Vf 3.3V | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Operating Temperature 200°C | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Length 20.1mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SCTWA35N65G2V-4 N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA35N65G2V-4
- STMicroelectronics SCTWA90N65G2V-4 N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA90N65G2V-4
- STMicroelectronics SCT 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4
- STMicroelectronics SCTWA70N120G2V-4 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA70N120G2V-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT055W65G3-4AG
