onsemi Power N-Channel MOSFET, 150 A, 25 V Enhancement, 8-Pin PQFN NTTFS1D8N02P1E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2432
Mfr. Part No.:
NTTFS1D8N02P1E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

25V

Package Type

PQFN

Series

Power

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

46W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

3.2mm

Length

3.2mm

Height

700μm

Automotive Standard

No

The ON Semiconductor Power33 series 25V N-Channel MOSFET is produced using advanced process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Maximum drain current rating is 150A

Drain to source resistance rating is 1.3mohm

Small footprint for compact design

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

100% UIL tested

Package is Power 33 (PQFN8)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy