onsemi PowerTrench N-Channel MOSFET, 61 A, 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- RS Stock No.:
- 205-2430
- Mfr. Part No.:
- NTMFS015N15MC
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
Temporarily out of stock
- 550 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €2.398 | €23.98 | - |
| 100 - 240 | €2.066 | €20.66 | 13% |
| 250 + | €1.792 | €17.92 | 25% |
*price indicative
- RS Stock No.:
- 205-2430
- Mfr. Part No.:
- NTMFS015N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PQFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Power Dissipation Pd | 108.7W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PQFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Power Dissipation Pd 108.7W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Width 4.9mm | ||
Automotive Standard No | ||
The ON Semiconductor Power Trench series 150V N-Channel MOSFET is produced using advanced process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Maximum drain current rating is 61A
Drain to source resistance rating is 14mohm
Small footprint (5mm x 6mm) for compact design
Low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
100% UIL tested
Package is Power 56 (PQFN8)
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS8622
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMC86184
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS86183
- onsemi PowerTrench Power Clip N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
- onsemi UltraFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi UltraFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8 FDMS2572
