onsemi UltraFET N-Channel MOSFET, 24 A, 150 V Enhancement, 8-Pin PQFN-8 FDMS2572
- RS Stock No.:
- 759-9140
- Mfr. Part No.:
- FDMS2572
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.44 | €6.88 |
| 20 - 198 | €2.965 | €5.93 |
| 200 - 998 | €2.575 | €5.15 |
| 1000 - 1998 | €2.255 | €4.51 |
| 2000 + | €2.05 | €4.10 |
*price indicative
- RS Stock No.:
- 759-9140
- Mfr. Part No.:
- FDMS2572
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | UltraFET | |
| Package Type | PQFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 103mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 78W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series UltraFET | ||
Package Type PQFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 103mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 78W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UltraFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8
- onsemi PowerTrench Power Clip N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
- onsemi UltraFET N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
- onsemi UltraFET N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN
- onsemi UltraFET N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3672
- onsemi UltraFET N-Channel MOSFET 250 V Enhancement, 8-Pin SOIC FDS2734
- onsemi UltraFET N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS3572
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 8-Pin MLP FDMS5672
