DiodesZetex Dual DMC3060 2 Type P, Type N-Channel MOSFET, 3.6 A, 30 V Enhancement, 6-Pin TSOT DMC3060LVT-7
- RS Stock No.:
- 206-0061
- Mfr. Part No.:
- DMC3060LVT-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€7.35
(exc. VAT)
€9.05
(inc. VAT)
- 1,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.294 | €7.35 |
*price indicative
- RS Stock No.:
- 206-0061
- Mfr. Part No.:
- DMC3060LVT-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOT | |
| Series | DMC3060 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.6nC | |
| Maximum Power Dissipation Pd | 1.16W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOT | ||
Series DMC3060 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.6nC | ||
Maximum Power Dissipation Pd 1.16W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT DMC3060LVT-7
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT DMC2057UVT-7
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT DMC3071LVT-7
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMP3164LVT-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
