DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET, 1.03 A, 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€285.00

(exc. VAT)

€351.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.095€285.00
9000 - 21000€0.092€276.00
24000 - 42000€0.09€270.00
45000 +€0.088€264.00

*price indicative

RS Stock No.:
206-0066
Mfr. Part No.:
DMG1023UVQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.03A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-563

Series

DMG1023

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

622.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

530W

Maximum Gate Source Voltage Vgs

6V

Forward Voltage Vf

-0.8V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Height

600μm

Length

1.6mm

Width

1.2mm

Standards/Approvals

No

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 20V complementary pair enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 6 V with 0.53W thermal power dissipation.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy