DiodesZetex Dual DMN3401 2 N-Channel MOSFET, 800 mA, 30 V Enhancement, 6-Pin SOT-363 DMN3401LDW-7
- RS Stock No.:
- 206-0084
- Mfr. Part No.:
- DMN3401LDW-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€165.00
(exc. VAT)
€204.00
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.055 | €165.00 | - |
| 9000 - 21000 | €0.053 | €159.00 | 3% |
| 24000 - 42000 | €0.052 | €156.00 | 5% |
| 45000 + | €0.051 | €153.00 | 7% |
*price indicative
- RS Stock No.:
- 206-0084
- Mfr. Part No.:
- DMN3401LDW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 800mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3401 | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.35W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.15mm | |
| Height | 950μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 800mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3401 | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.35W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.15mm | ||
Height 950μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMN3401 2 N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3401LDW-7
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3401LDWQ-7
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363 DMC3401LDW-7
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 DMN2710UDW-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
