DiodesZetex DMN6022 N-Channel MOSFET, 6.9 A, 60 V Enhancement, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0090
Mfr. Part No.:
DMN6022SSS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.9A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Series

DMN6022

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.3W

Typical Gate Charge Qg @ Vgs

14nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1.4mm

Length

4.85mm

Width

3.8mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 60V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 1.3 W thermal power dissipation.

Low on-resistance

Low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy