DiodesZetex DMN62 N-Channel MOSFET, 400 mA, 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- RS Stock No.:
- 206-0092
- Mfr. Part No.:
- DMN62D0UWQ-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€180.00
(exc. VAT)
€210.00
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.06 | €180.00 | - |
| 9000 - 21000 | €0.058 | €174.00 | €18.00 |
| 24000 + | €0.056 | €168.00 | €96.00 |
*price indicative
- RS Stock No.:
- 206-0092
- Mfr. Part No.:
- DMN62D0UWQ-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-323 | |
| Series | DMN62 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 320mW | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-323 | ||
Series DMN62 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 320mW | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Infineon SN7002W N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
