ROHM BSS N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- RS Stock No.:
- 265-419
- Mfr. Part No.:
- BSS138WAHZGT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€7.90
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.079 | €7.90 | - |
| 500 - 900 | €0.075 | €7.50 | 5% |
| 1000 - 2400 | €0.072 | €7.20 | 8% |
| 2500 + | €0.069 | €6.90 | 12% |
*price indicative
- RS Stock No.:
- 265-419
- Mfr. Part No.:
- BSS138WAHZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-323 | |
| Series | BSS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-323 | ||
Series BSS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM MOSFET is single Nch 60V 310mA MOSFET and ESD protection diode are included in the UMT3 package. This product is ideal for switching circuit, low side load switch, and relay driver applications. This is a high reliability product of automotive grade qualified to AEC-Q101.
Very fast switching
Ultra low voltage drive
ESD protection up to 2kV
Pb free lead plating
RoHS compliant
Halogen free
Related links
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- Microchip VN10K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SST-3 BSS670AHZGT116
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-23 2N7002ET7G
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
