DiodesZetex Dual DMP31 1 Type P-Channel MOSFET, 550 mA, 30 V Enhancement, 6-Pin SOT-363 DMP31D7LDW-7

Subtotal (1 pack of 50 units)*

€9.10

(exc. VAT)

€11.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.182€9.10

*price indicative

RS Stock No.:
206-0122
Mfr. Part No.:
DMP31D7LDW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

550mA

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-363

Series

DMP31

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.7Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.36nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

0.46W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.8V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

950μm

Width

1.3mm

Standards/Approvals

No

Length

2.15mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 30V dual P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 0.29 W thermal power dissipation.

Low on-resistance

Low input capacitance

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy