STMicroelectronics STP50N60DM6 N-Channel MOSFET, 36 A, 600 V Enhancement, 8-Pin TO-LL STP50N60DM6
- RS Stock No.:
- 206-8634
- Mfr. Part No.:
- STP50N60DM6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €6.335 | €12.67 |
| 20 - 98 | €5.575 | €11.15 |
| 100 - 198 | €4.98 | €9.96 |
| 200 + | €4.28 | €8.56 |
*price indicative
- RS Stock No.:
- 206-8634
- Mfr. Part No.:
- STP50N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | STP50N60DM6 | |
| Package Type | TO-LL | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.4mm | |
| Length | 28.9mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series STP50N60DM6 | ||
Package Type TO-LL | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Operating Temperature 150°C | ||
Height 4.4mm | ||
Length 28.9mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Automotive Standard No | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
Related links
- STMicroelectronics STP50N60DM6 N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STP50N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STO65N60DM6
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- IXYS HiperFET 36 A 3-Pin TO-247 IXFH36N60P
- IXYS HiperFET 36 A 3-Pin TO-247
- Infineon CoolSiC N-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R025M2HXTMA2
