Toshiba TK090N65Z N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-247 TK090N65Z,S1F(S

Subtotal (1 tube of 30 units)*

€259.80

(exc. VAT)

€319.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€8.66€259.80

*price indicative

RS Stock No.:
206-9725
Mfr. Part No.:
TK090N65Z,S1F(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

TK090N65Z

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

230W

Typical Gate Charge Qg @ Vgs

47nC

Forward Voltage Vf

-1.7V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Height

5.02mm

Width

15.94mm

Standards/Approvals

No

Length

40.02mm

Automotive Standard

No

The Toshiba silicon N-channel MOSFET having high-speed switching properties with lower capacitance. It is mainly used in switching power supplies.

Low drain-source on-resistance 0.075 ?

Storage temperature -55 to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy