Toshiba TPH3R704PC N-Channel MOSFET, 82 A, 40 V Enhancement, 8-Pin SOP TPH3R704PC,LQ(S
- RS Stock No.:
- 206-9791
- Mfr. Part No.:
- TPH3R704PC,LQ(S
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9791
- Mfr. Part No.:
- TPH3R704PC,LQ(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Series | TPH3R704PC | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 82 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Maximum Drain Source Resistance (Rds) | 5.8 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Series TPH3R704PC | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 82 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Maximum Drain Source Resistance (Rds) 5.8 Ω | ||
Mount Type Surface | ||
The Toshiba silicon N-channel MOSFET having high-speed switching properties. It is mainly used in high-efficiency DC-DC converters, switching voltage regulators and motor drivers.
Low drain-source on-resistance 2.9 m?
Storage temperature -55 to 175°C
Related links
- Toshiba TPH3R704PC N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba Isolated TPC 2 N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 N-Channel MOSFET 30 V EnhancementLQ(S
- DiodesZetex DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH43M8LPS-13
