Toshiba Isolated TPC 2 N-Channel MOSFET, 5.1 A, 40 V Enhancement, 8-Pin SOP TPC8227-H,LQ(S
- RS Stock No.:
- 796-5128
- Mfr. Part No.:
- TPC8227-H,LQ(S
- Manufacturer:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-5128
- Mfr. Part No.:
- TPC8227-H,LQ(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TPC | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.52mm | |
| Width | 3.9mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TPC | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.52mm | ||
Width 3.9mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual MOSFET N-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba TPH3R704PC N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba TPC N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPCA8052-H
- Toshiba Single U-MOSVIII-H 1 N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
