Vishay SQJ142ELP N-Channel MOSFET, 175 A, 40 V Enhancement, 4-Pin SO-8 SQJ142ELP-T1_GE3
- RS Stock No.:
- 210-5032
- Mfr. Part No.:
- SQJ142ELP-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,506.00
(exc. VAT)
€1,851.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.502 | €1,506.00 |
*price indicative
- RS Stock No.:
- 210-5032
- Mfr. Part No.:
- SQJ142ELP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 175A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ142ELP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 190W | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.12mm | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 175A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ142ELP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 190W | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.12mm | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 175 A drain current.
TrenchFET Gen IV power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Related links
- Vishay SQJ142ELP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ142ELP-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ181EL-T1_GE3
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- Vishay SQJQ142E N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ142E-T1_GE3
- Vishay SQJQ936EL 2 N-Channel MOSFET 40 V Enhancement, 4-Pin 8x8L SQJQ936EL-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ118E-T1_GE3
