Vishay SQJ146ELP Type N, Type N-Channel MOSFET, 88 A, 40 V Enhancement, 4-Pin SO-8 SQJ146ELP-T1_GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-5041
Mfr. Part No.:
SQJ146ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N, Type N

Maximum Continuous Drain Current Id

88A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

SQJ146ELP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

4.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

75W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

5mm

Height

1.1mm

Standards/Approvals

No

Width

6.25mm

Automotive Standard

AEC-Q101

The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 88 A drain current.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy