DiodesZetex DMN10H220LDV N-Channel MOSFET, 10.5 A, 100 V Enhancement, 8-Pin PowerDI3333 DMN10H220LDV-7
- RS Stock No.:
- 213-9149
- Mfr. Part No.:
- DMN10H220LDV-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.18
(exc. VAT)
€11.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.367 | €9.18 |
| 50 - 75 | €0.36 | €9.00 |
| 100 - 225 | €0.321 | €8.03 |
| 250 - 975 | €0.315 | €7.88 |
| 1000 + | €0.257 | €6.43 |
*price indicative
- RS Stock No.:
- 213-9149
- Mfr. Part No.:
- DMN10H220LDV-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI3333 | |
| Series | DMN10H220LDV | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 222mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI3333 | ||
Series DMN10H220LDV | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 222mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMN10H220LDV series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMN10H220LDV N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMG7430LFG N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFG-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH69 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
