DiodesZetex DMT47 N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0146
Mfr. Part No.:
DMT47M2SFVWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

49.1A

Maximum Drain Source Voltage Vds

40V

Series

DMT47

Package Type

PowerDI3333

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12.1nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

2.67W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

700μm

Length

3.2mm

Width

3.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 40V,8 pin N channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in motor control and DC to DC converter. Its gate-source voltage is 20V with 2.67 W thermal power dissipation.

Low RDS(ON) – ensures on-state losses are minimized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy