DiodesZetex DMG7430LFG N-Channel MOSFET, 10.5 A, 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFG-7

Subtotal (1 reel of 2000 units)*

€304.00

(exc. VAT)

€374.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.152€304.00

*price indicative

RS Stock No.:
122-1465
Mfr. Part No.:
DMG7430LFG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.5A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerDI3333

Series

DMG7430LFG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

26.7nC

Maximum Power Dissipation Pd

2.2W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1V

Maximum Operating Temperature

150°C

Width

3.35mm

Standards/Approvals

No

Height

850μm

Length

3.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy