DiodesZetex Dual DMN2024UFU 1 N-Channel MOSFET, 21 A, 20 V Enhancement, 6-Pin UDFN DMN2024UFU-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9156
Mfr. Part No.:
DMN2024UFU-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

20V

Package Type

UDFN

Series

DMN2024UFU

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.0202Ω

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

7.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.4W

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Width

3mm

Height

600μm

Length

2mm

Standards/Approvals

MIL-STD-202, J-STD-020, UL 94V-0, RoHS, AEC-Q101

Number of Elements per Chip

1

Automotive Standard

No

The DiodesZetex DMN2024UFU series is dual N-channel MOSFET. It is used in battery management application, power management functions and DC-DC converters.

Low gate threshold voltage

Low on-resistance

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy