DiodesZetex Dual DMT N-Channel MOSFET, 7.7 A, 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2871
Mfr. Part No.:
DMT3020LFDBQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.7A

Maximum Drain Source Voltage Vds

30V

Series

DMT

Package Type

UDFN-2020

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

1.8W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex Dual n-channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP.

Low Gate Threshold Voltage

Low On-Resistance

Totally Lead-Free & Fully RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy