DiodesZetex Dual DMN2024UFX 1 N-Channel MOSFET, 8 A, 20 V Enhancement, 4-Pin VDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9157
Mfr. Part No.:
DMN2024UFX-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

20V

Series

DMN2024UFX

Package Type

VDFN

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.22Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.1nC

Maximum Gate Source Voltage Vgs

10V

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-55°C

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94V-0, AEC-Q101, J-STD-020, RoHS, MIL-STD-202

Width

5mm

Height

800μm

Length

2mm

Number of Elements per Chip

1

Automotive Standard

No

The DiodesZetex DMN2024UFX series is dual N-channel MOSFET. It is used in general purpose interfacing switch and power management functions.

Low on-resistance

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy