DiodesZetex Dual DMHT10H032LFJ 1 N-Channel MOSFET, 6 A, 100 V Enhancement, 12-Pin VDFN
- RS Stock No.:
- 213-9146
- Mfr. Part No.:
- DMHT10H032LFJ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,272.00
(exc. VAT)
€1,566.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.424 | €1,272.00 |
*price indicative
- RS Stock No.:
- 213-9146
- Mfr. Part No.:
- DMHT10H032LFJ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMHT10H032LFJ | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 64W | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 5mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | |
| Width | 4.5mm | |
| Height | 800μm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMHT10H032LFJ | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 64W | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 5mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | ||
Width 4.5mm | ||
Height 800μm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodesZetex DMHT10H032LFJ series is a N-channel MOSFET in a H-bridge configuration.
High conversion efficiency
Fast switching speed
Related links
- DiodesZetex Dual DMHT10H032LFJ 1 N-Channel MOSFET 100 V Enhancement, 12-Pin VDFN DMHT10H032LFJ-13
- DiodesZetex Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDWQ 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMNH6035 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDW 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDW-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Dual DMN2024UFX 1 N-Channel MOSFET 20 V Enhancement, 4-Pin VDFN
