DiodesZetex Dual DMHT10H032LFJ 1 N-Channel MOSFET, 6 A, 100 V Enhancement, 12-Pin VDFN DMHT10H032LFJ-13
- RS Stock No.:
- 213-9147
- Mfr. Part No.:
- DMHT10H032LFJ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€18.17
(exc. VAT)
€22.35
(inc. VAT)
- Final 2,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.817 | €18.17 |
| 50 - 90 | €1.781 | €17.81 |
| 100 - 240 | €1.59 | €15.90 |
| 250 - 990 | €1.558 | €15.58 |
| 1000 + | €1.27 | €12.70 |
*price indicative
- RS Stock No.:
- 213-9147
- Mfr. Part No.:
- DMHT10H032LFJ-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | VDFN | |
| Series | DMHT10H032LFJ | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 64W | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 5mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | |
| Width | 4.5mm | |
| Height | 800μm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type VDFN | ||
Series DMHT10H032LFJ | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 64W | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 5mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | ||
Width 4.5mm | ||
Height 800μm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Related links
- DiodesZetex Dual DMHT10H032LFJ 1 N-Channel MOSFET 100 V Enhancement, 12-Pin VDFN
- onsemi Dual N NTTF 1 N-Channel MOSFET 60 V Enhancement, 12-Pin WQFN NTTFD9D0N06HLTWG
- onsemi N-Channel NTTF 1 N-Channel MOSFET 40 V Enhancement, 12-Pin WQFN
- onsemi N-Channel NTTF 1 N-Channel MOSFET 40 V Enhancement, 12-Pin WQFN NTTFD4D0N04HLTWG
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- ROHM Dual BST N-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- Vishay SIZF5302DT Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-UE3
- Vishay SIZF4800LDT 2 N-Channel MOSFET 80 V Enhancement, 12-Pin 3 x 3FS SIZF4800LDT-T1-GE3
