DiodesZetex DMN2053UW N-Channel MOSFET, 2.9 A, 20 V Enhancement, 3-Pin SOT-323 DMN2053UWQ-7

Subtotal (1 reel of 3000 units)*

€231.00

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.077€231.00

*price indicative

RS Stock No.:
213-9161
Mfr. Part No.:
DMN2053UWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-323

Series

DMN2053UW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

560mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

0.7W

Typical Gate Charge Qg @ Vgs

3.6nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Height

1mm

Length

2.15mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN2053UW series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy