DiodesZetex DMN2055UWQ N-Channel MOSFET, 3.1 A, 20 V Enhancement, 3-Pin SOT-323 DMN2055UWQ-7
- RS Stock No.:
- 213-9165
- Mfr. Part No.:
- DMN2055UWQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€261.00
(exc. VAT)
€321.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.087 | €261.00 |
*price indicative
- RS Stock No.:
- 213-9165
- Mfr. Part No.:
- DMN2055UWQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-323 | |
| Series | DMN2055UWQ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 460mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 0.65W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-323 | ||
Series DMN2055UWQ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 460mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 0.65W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMN2055UWQ series is N-channel MOSFET. It is used in general purpose interfacing switch, power management functions and analogue switch.
Low input capacitance
Fast switching speed
Very low gate threshold voltage
Related links
- DiodesZetex DMN2055UWQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UWQ-7
- DiodesZetex DMN2055UW N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN2055UW N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3060LWQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3061SW N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3060LW N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
