DiodesZetex DMT67M8LSS N-Channel MOSFET, 14.8 A, 60 V Enhancement, 8-Pin SO-8 DMT67M8LSS-13
- RS Stock No.:
- 213-9216
- Mfr. Part No.:
- DMT67M8LSS-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.15
(exc. VAT)
€21.10
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.686 | €17.15 |
| 50 - 75 | €0.673 | €16.83 |
| 100 - 225 | €0.60 | €15.00 |
| 250 - 975 | €0.59 | €14.75 |
| 1000 + | €0.526 | €13.15 |
*price indicative
- RS Stock No.:
- 213-9216
- Mfr. Part No.:
- DMT67M8LSS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | DMT67M8LSS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.85mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series DMT67M8LSS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.85mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
The DiodesZetex DMT8030LFDF series is N-channel MOSFET. It is used in power management functions, battery operated systems and solid-state relays.
100% Unclamped Inductive Switching
Test in production – ensures more reliable and robust end application
Related links
- DiodesZetex DMT67M8LSS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMT67M8LSS-13
- DiodesZetex Dual ZXMS6008DN8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008DN8-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex ZXMS6008DN8 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008N8-13
- DiodesZetex DMT61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual ZXMS6008N8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008DN8Q-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMN6022 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
