DiodesZetex DMTH10H2M5STLW N-Channel MOSFET, 248 A, 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLW-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9226
Mfr. Part No.:
DMTH10H2M5STLW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

248A

Maximum Drain Source Voltage Vds

100V

Series

DMTH10H2M5STLW

Package Type

PowerDI1012

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

2.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

230.8W

Typical Gate Charge Qg @ Vgs

124.4nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.3mm

Width

11.68mm

Standards/Approvals

No

Length

9.9mm

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex DMTH10H2M5STLW series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

High conversion efficiency

Wet table flank for improved optical inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy