DiodesZetex DMTH10H2M5STLWQ N-Channel MOSFET, 248 A, 100 V Enhancement, 8-Pin PowerDI1012
- RS Stock No.:
- 213-9227
- Mfr. Part No.:
- DMTH10H2M5STLWQ-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9227
- Mfr. Part No.:
- DMTH10H2M5STLWQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 248A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI1012 | |
| Series | DMTH10H2M5STLWQ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 230.8W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.9mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 11.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 248A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI1012 | ||
Series DMTH10H2M5STLWQ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 230.8W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 9.9mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 11.68mm | ||
Automotive Standard No | ||
The DiodesZetex DMTH10H2M5STLWQ series is N-channel MOSFET is designed to meet the stringent requirements of automotive applications.
High conversion efficiency
Wet table flank for improved optical inspection
Related links
- DiodesZetex DMTH10H2M5STLWQ N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLWQ-13
- DiodesZetex DMTH10H2M5STLW N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012
- DiodesZetex DMTH10H2M5STLW N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLW-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8 DMTH4001STLWQ-13
- DiodesZetex N-Channel MOSFET 12 V, 8-Pin PowerDI1012-8
- Infineon ISA N-Channel MOSFET 100 V Enhancement, 5-Pin sTOLL IST026N10NM5AUMA1
- DiodesZetex N-Channel MOSFET 12 V, 8-Pin PowerDI1012-8 DMTH4001STLW-13
