DiodesZetex N-Channel MOSFET, 10.7 A, 12 V, 8-Pin PowerDI1012-8 DMTH4001STLW-13

Subtotal (1 pack of 2 units)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,404 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.34€4.68

*price indicative

Packaging Options:
RS Stock No.:
244-1938
Mfr. Part No.:
DMTH4001STLW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

PowerDI1012-8

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Typical Gate Charge Qg @ Vgs

150nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET is designed to minimize the on state resistance yet maintain superior switching performance. This device is ideal for use in power management and load switch.

100% Unclamped inductive switching ensures more reliable and robust end application

High conversion efficiency

Wettable flank for improved optical inspection

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy