DiodesZetex DMTH15H017SPS N-Channel MOSFET, 61 A, 150 V Enhancement, 8-Pin PowerDI5060 DMTH15H017SPS-13

Subtotal (1 reel of 2500 units)*

€1,842.50

(exc. VAT)

€2,267.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.737€1,842.50

*price indicative

RS Stock No.:
213-9231
Mfr. Part No.:
DMTH15H017SPS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

61A

Maximum Drain Source Voltage Vds

150V

Package Type

PowerDI5060

Series

DMTH15H017SPS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

5.15mm

Length

6.15mm

Standards/Approvals

No

Height

1mm

Automotive Standard

No

The DiodesZetex DMTH15H017SPS series is N-channel MOSFET. It is ideally used in battery power management, load switch, motor control and DC-DC converters.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy