DiodesZetex DMTH61M8SPSQ N-Channel MOSFET, 215 A, 60 V Enhancement, 8-Pin PowerDI5060 DMTH61M8SPSQ-13

Subtotal (1 reel of 2500 units)*

€3,220.00

(exc. VAT)

€3,960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.288€3,220.00

*price indicative

RS Stock No.:
213-9253
Mfr. Part No.:
DMTH61M8SPSQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

215A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerDI5060

Series

DMTH61M8SPSQ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH61M8SPSQ series is a N-channel MOSFET designed to meet the stringent requirements of automotive applications. It is used in engine management systems, body control electronics and DC-DC converters.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy