DiodesZetex DMTH31M7LPSQ N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin PowerDI5060 DMTH31M7LPSQ-13

Subtotal (1 reel of 2500 units)*

€1,590.00

(exc. VAT)

€1,955.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.636€1,590.00

*price indicative

RS Stock No.:
213-9235
Mfr. Part No.:
DMTH31M7LPSQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Series

DMTH31M7LPSQ

Package Type

PowerDI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH31M7LPSQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications.

Small form factor

Thermally efficient package enables higher density end products

100% Unclamped iInductive switching ensures more reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy