DiodesZetex Dual DMTH4008LPDW 1 N-Channel MOSFET, 46.2 A, 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDW-13

Subtotal (1 reel of 2500 units)*

€847.50

(exc. VAT)

€1,042.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.339€847.50

*price indicative

RS Stock No.:
213-9244
Mfr. Part No.:
DMTH4008LPDW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

46.2A

Maximum Drain Source Voltage Vds

40V

Series

DMTH4008LPDW

Package Type

PowerDI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0123Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

39.4W

Typical Gate Charge Qg @ Vgs

5.8nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Width

6.4mm

Standards/Approvals

J-STD-020, RoHS, AEC-Q101, UL 94V-0, MIL-STD-202

Length

5.15mm

Height

1.1mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex DMTH4008LPDW series is a dual N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy