DiodesZetex DMTH48M3SFVWQ N-Channel MOSFET, 52.4 A, 40 V Enhancement, 8-Pin PowerDI3333 DMTH48M3SFVWQ-7
- RS Stock No.:
- 213-9250
- Mfr. Part No.:
- DMTH48M3SFVWQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9250
- Mfr. Part No.:
- DMTH48M3SFVWQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 52.4A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMTH48M3SFVWQ | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 52.4A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMTH48M3SFVWQ | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH48M3SFVWQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications. It is used in power management functions, motor control and DC-DC converters.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMTH48M3SFVWQ N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMTH48M3SFVW-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH69 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
