Infineon OptiMOS N-Channel MOSFET, 64 A, 60 V N, 8-Pin SuperSO BSC065N06LS5ATMA1
- RS Stock No.:
- 214-4322
- Mfr. Part No.:
- BSC065N06LS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,220.00
(exc. VAT)
€2,730.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.444 | €2,220.00 |
*price indicative
- RS Stock No.:
- 214-4322
- Mfr. Part No.:
- BSC065N06LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.2mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.2mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 64A Maximum Continuous Drain Current - BSC065N06LS5ATMA1
This MOSFET is a high-current N-channel semiconductor device designed for switching and power-management roles in compact electronic assemblies. It operates across a wide temperature range for demanding environments and is supplied in an 8-pin SuperSO surface-mount package suited to dense board layouts. The device supports mid-voltage power conversion tasks where rapid switching and low conduction losses are required.
Features and Benefits:
• Very low on-resistance 9.2mΩ reduces conduction losses
• High continuous drain current 64A enables heavy load handling
• Drain-source voltage rating 60V supports mid-voltage systems
• Gate-charge 10nC permits fast switching transitions
• Maximum power dissipation 46W allows sustained power transfer
• Gate-source withstand 20V accommodates common gate-drive voltages
• High continuous drain current 64A enables heavy load handling
• Drain-source voltage rating 60V supports mid-voltage systems
• Gate-charge 10nC permits fast switching transitions
• Maximum power dissipation 46W allows sustained power transfer
• Gate-source withstand 20V accommodates common gate-drive voltages
Applications
• Suitable for synchronous buck converters in power supplies
• Ideal for motor-drive stages in industrial controllers
• Used with battery-management circuits for high-current switching
• Can be used for DC-DC converters in telecoms equipment
• Suited to server and computing power-regulation boards
• Ideal for motor-drive stages in industrial controllers
• Used with battery-management circuits for high-current switching
• Can be used for DC-DC converters in telecoms equipment
• Suited to server and computing power-regulation boards
What thermal extremes can it withstand during operation?
It is specified to function from -55°C up to 150°C ambient conditions, enabling use in both cold-start and high-temperature environments.
How does the package support PCB assembly and layout?
The SuperSO surface-mount format with an 8-pin footprint facilitates automated placement and conservative thermal paths for soldered board cooling.
What switching behaviour can designers expect under gate drive?
With a typical gate-charge of 10nC, switching transitions are rapid while keeping gate-drive current requirements moderate for most driver ICs.
How does the device suit high-current applications on compact boards?
Its combination of 64A continuous current capability and low on-resistance allows designers to deliver substantial current within constrained board space while limiting I²R losses.
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC065N06LS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC016N06NSTATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC054N04NSGATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
