Infineon OptiMOS 5 N-Channel MOSFET, 87 A, 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- RS Stock No.:
- 214-4325
- Mfr. Part No.:
- BSC093N15NS5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.50
(exc. VAT)
€24.00
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 7,940 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.90 | €19.50 |
| 25 - 45 | €3.508 | €17.54 |
| 50 - 120 | €3.276 | €16.38 |
| 125 - 245 | €3.044 | €15.22 |
| 250 + | €2.848 | €14.24 |
*price indicative
- RS Stock No.:
- 214-4325
- Mfr. Part No.:
- BSC093N15NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.3mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.3mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 150V Maximum Drain Source Voltage, 87A Maximum Continuous Drain Current - BSC093N15NS5ATMA1
This MOSFET is a high-voltage N-channel transistor designed for power switching and conversion in compact surface-mounted assemblies. It operates across a broad temperature range and is intended for applications demanding high current handling and efficient switching while fitting low-profile board layouts.
Features and Benefits:
• 150V drain-to-source rating enables high-voltage operation
• 9.3mΩ maximum Rds(on) reduces conduction losses
• 87A continuous drain current supports heavy load currents
• 10nC typical gate charge allows fast switching transitions
• 139W maximum power dissipation manages thermal loading
• 9.3mΩ maximum Rds(on) reduces conduction losses
• 87A continuous drain current supports heavy load currents
• 10nC typical gate charge allows fast switching transitions
• 139W maximum power dissipation manages thermal loading
Applications
• Suitable for DC-DC converter switching stages
• Ideal for high-current power distribution modules
• Used with switch-mode power supplies in industrial systems
• Can be used for synchronous rectification in power converters
• Ideal for high-current power distribution modules
• Used with switch-mode power supplies in industrial systems
• Can be used for synchronous rectification in power converters
What package type should I expect for automated assembly?
It is supplied in a SuperSO surface-mount package compatible with standard pick-and-place and reflow processes.
How does thermal performance relate to ambient conditions?
The device can dissipate up to 139W under specified thermal management
actual dissipation depends on PCB copper, heatsinking and ambient temperature.
What are gate drive constraints to consider?
The gate-to-source tolerance is ±20V, so gate drive voltages must remain within this limit to avoid damage.
What environmental temperature span can the device tolerate?
It is specified to operate from -55°C up to 150°C junction temperature for a wide range of conditions.
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC160N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ070N08LS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0589NSATMA1
