Infineon OptiMOS 3 N-Channel MOSFET, 70 A, 40 V N, 3-Pin TO-220 IPA041N04NGXKSA1
- RS Stock No.:
- 214-4349
- Mfr. Part No.:
- IPA041N04NGXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€44.80
(exc. VAT)
€55.10
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.896 | €44.80 |
| 100 - 200 | €0.699 | €34.95 |
| 250 - 450 | €0.672 | €33.60 |
| 500 - 950 | €0.636 | €31.80 |
| 1000 + | €0.565 | €28.25 |
*price indicative
- RS Stock No.:
- 214-4349
- Mfr. Part No.:
- IPA041N04NGXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 35W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 16.15mm | |
| Length | 10.68mm | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 35W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 16.15mm | ||
Length 10.68mm | ||
Height 4.85mm | ||
Automotive Standard No | ||
This Infineon OptiMOS 3 MOSFET features not only the industrys lowest R DS(on) but also a perfect switching behaviour for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
It is Halogen-free according to IEC61249-2-21
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA041N04NGXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP048N04NGXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IPP042N03LGXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V N, 3-Pin TO-252
- Infineon OptiMOS 3 N-Channel MOSFET 80 V N, 3-Pin TO-252 IPD096N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
