ROHM RX3G07CGN Type N-Channel MOSFET, 70 A, 40 V N, 3-Pin TO-220
- RS Stock No.:
- 223-6388
- Mfr. Part No.:
- RX3G07CGNC16
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6388
- Mfr. Part No.:
- RX3G07CGNC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | RX3G07CGN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 78W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free Plating | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series RX3G07CGN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 78W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free Plating | ||
Automotive Standard No | ||
The ROHM power MOSFET has SOP8 package type. It is mainly used for switching.
Low on - resistance
Small surface mount package
Pb-free plating, RoHS compliant
Halogen free
Related links
- ROHM RX3G07CGN Type N-Channel MOSFET 40 V N, 3-Pin TO-220 RX3G07CGNC16
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA041N04NGXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP048N04NGXKSA1
- ROHM R8009KNX Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- ROHM R8009KNX Type N-Channel MOSFET 800 V N, 3-Pin TO-220 R8009KNXC7G
- onsemi NVH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NVHL023N065M3S
