Infineon CoolMOS CE N-Channel MOSFET, 3.9 A, 800 V P, 3-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-4353
Mfr. Part No.:
IPA80R1K4CEXKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.9A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS CE

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

P

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

31W

Forward Voltage Vf

1V

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

16.15mm

Length

10.68mm

Standards/Approvals

No

Height

4.85mm

Automotive Standard

No

This Infineon CoolMOSE CE MOSFET uses revolutionary technology for high voltage power MOSFETs. The high voltage capability combines safety with performance and ruggedness to allow stable designs at highest efficiency level.

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy