Infineon CoolMOS CE N-Channel MOSFET, 3.9 A, 800 V Enhancement, 3-Pin TO-252 IPD80R1K4CEATMA1

Subtotal (1 reel of 2500 units)*

€1,077.50

(exc. VAT)

€1,325.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.431€1,077.50

*price indicative

RS Stock No.:
214-4395
Mfr. Part No.:
IPD80R1K4CEATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.9A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

CoolMOS CE

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

63W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

6.42mm

Standards/Approvals

No

Height

2.35mm

Length

6.65mm

Automotive Standard

No

This Infineon 800V Cool MOS CE MOSFET has high voltage capability that combines safety with performance and ruggedness to allow stable designs at highest efficiency level.

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy