Infineon CoolMOS CE N-Channel MOSFET, 3.9 A, 800 V P, 3-Pin TO-220 IPA80R1K4CEXKSA2
- RS Stock No.:
- 214-4355
- Mfr. Part No.:
- IPA80R1K4CEXKSA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4355
- Mfr. Part No.:
- IPA80R1K4CEXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 31W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.68mm | |
| Standards/Approvals | No | |
| Height | 4.85mm | |
| Width | 16.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 31W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 10.68mm | ||
Standards/Approvals No | ||
Height 4.85mm | ||
Width 16.15mm | ||
Automotive Standard No | ||
This Infineon CoolMOSE CE MOSFET uses revolutionary technology for high voltage power MOSFETs. The high voltage capability combines safety with performance and ruggedness to allow stable designs at highest efficiency level.
It is RoHS compliant
Related links
- Infineon CoolMOS CE N-Channel MOSFET 800 V P, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K4CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K0CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-220FP
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
