Infineon OptiMOS N-Channel MOSFET, 180 A, 100 V N, 7-Pin TO-263 IPB017N10N5LFATMA1

Subtotal (1 pack of 2 units)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,652 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€5.69€11.38

*price indicative

Packaging Options:
RS Stock No.:
214-4364
Mfr. Part No.:
IPB017N10N5LFATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

OptiMOS

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

195nC

Maximum Power Dissipation Pd

313W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.31mm

Width

9.45mm

Height

4.57mm

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 180A Maximum Continuous Drain Current - IPB017N10N5LFATMA1


This MOSFET is a high-current N-channel switching transistor designed for demanding power applications. It operates across a wide temperature range and is supplied in a surface-mount TO-263 package for integration onto compact assemblies. The device is intended for use where efficient conduction and robust switching are required in 100V-class systems.

Features and Benefits:


• 1.7mΩ Rds(on) enabling low conduction losses and higher efficiency
• 180A continuous drain current supporting heavy load currents
• 100V drain-source rating for high-voltage switching applications
• 313W power dissipation allowing sustained thermal load handling
• 195nC typical gate charge facilitating controlled gate-drive dynamics
• 20V gate tolerance permitting flexible gate-drive voltages

Applications


• Suitable for DC-DC converters in industrial power supplies
• Ideal for high-current synchronous rectification stages
• Used with motor drives requiring robust switching elements
• Can be used for power distribution in telecom equipment
• Appropriate for server power modules and datacentre supplies

What temperature range can it tolerate in operation?


It functions from -55°C up to 150°C, covering extended industrial and embedded environments.

What package should designers account for when laying out PCBs?


It is supplied in a TO-263 surface-mount package requiring thermal land patterns for effective heat dissipation.

How many pins does the device provide for connection?


The component has seven pins to accommodate power and gate connections along with package anchors.

What type of channel does it use and how does that affect circuit design?


It is an N-channel device, which is typical for low-side switching and synchronous rectifier configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy