Infineon OptiMOS 5 N-Channel MOSFET, 180 A, 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1

Subtotal (1 reel of 1000 units)*

€2,104.00

(exc. VAT)

€2,588.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.104€2,104.00

*price indicative

RS Stock No.:
214-9008
Mfr. Part No.:
IPB024N10N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

OptiMOS 5

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 5 100V power MOSFET is especially designed for synchronous rectification in telecom blocks including Or-ing, hot swap and battery protection as well as for server power supply applications. The device has a lower RDS(on) of 22% compared to similar devices , one of the biggest contributors to this industry leading FOM is the low on-state resistance providing the highest level of power density and efficiency.

100% avalanche tested

Qualified according to JEDEC for target applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy